TLC2652ACN

Texas Instruments
595-TLC2652ACN
TLC2652ACN

Mfr.:

Description:
Precision Amplifiers Adv Prec. Chopper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,110.71 ₹1,110.71
₹904.78 ₹9,047.80
₹767.80 ₹19,195.00
₹742.64 ₹74,264.00
₹735.19 ₹1,83,797.50
₹692.33 ₹3,46,165.00
₹676.49 ₹6,76,490.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.9 MHz
3.1 V/us
500 nV
4 pA
16 V
3.8 V
1.5 mA
50 mA
140 dB
23 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
- 40 C
+ 85 C
TLC2652A
Tube
Amplifier Type: Chopper Stabilized Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1.575 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 150 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.