TLC274ACN

Texas Instruments
595-TLC274ACN
TLC274ACN

Mfr.:

Description:
Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257
Can Dispatch Immediately
On Order:
625
Expected 05-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹260.90 ₹260.90
₹194.75 ₹1,947.50
₹162.13 ₹4,053.25
₹148.16 ₹14,816.00
₹141.63 ₹35,407.50
₹138.84 ₹69,420.00
₹135.11 ₹1,35,110.00
₹133.25 ₹3,33,125.00
₹132.32 ₹6,61,600.00

Similar Product

Texas Instruments TLV9104IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 16-V 1.1-MHz l ow-power (0.12 mA) o

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.2 kHz
3.6 V/us
900 uV
600 fA
16 V
4 V
2.7 mA
30 mA
80 dB
25 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
- 40 C
+ 85 C
TLC274A
Tube
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1.575 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 87.23 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.