TLC274AID

595-TLC274AID
TLC274AID

Mfr.:

Description:
Precision Amplifiers LiNCMOS High Bias

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Quantities greater than 60 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹225.50 ₹225.50
₹171.45 ₹1,714.50
₹144.43 ₹7,221.50
₹135.11 ₹13,511.00
₹126.72 ₹31,680.00
₹123.00 ₹61,500.00
₹118.34 ₹1,18,340.00
₹115.54 ₹2,88,850.00
₹111.82 ₹5,59,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹191.02
Min:
1

Similar Product

Texas Instruments TLC274AIDR
Texas Instruments
Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC274AID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.2 kHz
3.6 V/us
900 uV
600 fA
16 V
4 V
2.7 mA
30 mA
80 dB
25 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLC274A
Tube
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Pd - Power Dissipation: 950 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 87.23 dB
Unit Weight: 133.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.