TLC27L2ACPS

Texas Instruments
595-TLC27L2ACPS
TLC27L2ACPS

Mfr.:

Description:
Precision Amplifiers LinCMOS Precision Du al A 595-TLV27L2IDR A 595-TLV27L2IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1040   Multiples: 80
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.16 ₹1,11,446.40
₹104.36 ₹5,25,974.40

Similar Product

Texas Instruments TLV27L2IDR
Texas Instruments
Operational Amplifiers - Op Amps 2-Ch R-R Op Amp A 59 5-TLV27L2ID A 595-T A 595-TLV27L2ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
110 kHz
40 mV/us
5 mV
60 pA
16 V
3 V
17 uA
65 dB
68 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
TLC27L2A
Tube
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
Ios - Input Offset Current: 60 pA
Pd - Power Dissipation: 1 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Technology: LinCMOS
Voltage Gain dB: 116.9 dB
Unit Weight: 122.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.