TLC27L2IPW

595-TLC27L2IPW
TLC27L2IPW

Mfr.:

Description:
Precision Amplifiers Dual Precision

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Quantities greater than 291 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹134.18 ₹134.18
₹96.91 ₹969.10
₹87.40 ₹2,185.00
₹77.25 ₹7,725.00
₹72.31 ₹21,693.00
₹69.42 ₹41,652.00
₹66.34 ₹69,657.00
₹64.48 ₹1,64,424.00
₹62.90 ₹3,20,790.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹111.82
Min:
1

Similar Product

Texas Instruments TLC27L2IPWR
Texas Instruments
Precision Amplifiers Dual Precision Singl e Supply uPower A 5 A 595-TLC27L2IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
110 kHz
30 mV/us
1.1 mV
600 fA
16 V
4 V
20 uA
30 mA
94 dB
68 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLC27L2
Tube
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 150
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 113.62 dB
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.