TLC2932AIPW

Texas Instruments
595-TLC2932AIPW
TLC2932AIPW

Mfr.:

Description:
Phase Locked Loops - PLL Phase Locked Loop Sy stems A 595-TLC2932 A 595-TLC2932AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹512.49 ₹512.49
₹390.42 ₹3,904.20
₹335.45 ₹8,386.25
₹320.54 ₹28,848.60
₹307.49 ₹83,022.30
₹298.18 ₹1,61,017.20
₹292.59 ₹3,15,997.20
₹287.93 ₹6,21,928.80
5,400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹466.83
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹441.67
Min:
1

Similar Product

Texas Instruments TLC2932AIPWR
Texas Instruments
Phase Locked Loops - PLL Phase-Locked Loop Sy stems A 595-TLC2932 A 595-TLC2932AIPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
55 MHz
13 MHz
17 MHz to 37.5 MHz
5.25 V
2.85 V
Si
- 20 C
+ 75 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3 V, 3.3 V, 5 V
Product Type: PLLs - Phase Locked Loops
Series: TLC2932A
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.