TLC339CNSR

Texas Instruments
595-TLC339CNSR
TLC339CNSR

Mfr.:

Description:
Analog Comparators Quad Micropower LinC MOS Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,947

Stock:
1,947 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹205.00 ₹205.00
₹151.88 ₹1,518.80
₹138.84 ₹3,471.00
₹123.93 ₹12,393.00
₹116.48 ₹29,120.00
₹112.75 ₹56,375.00
₹109.02 ₹1,09,020.00
Full Reel (Order in multiples of 2000)
₹104.36 ₹2,08,720.00
₹102.50 ₹4,10,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
2.5 us
General Purpose
3 V
16 V
80 uA
6 mA
5 mV
2 pA
- 55 C
+ 125 C
TLC339
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 1.15 W
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.