TLC339IPW

595-TLC339IPW
TLC339IPW

Mfr.:

Description:
Analog Comparators Quad MicroPWR LinCMOS Comparator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 377

Stock:
377 Can Dispatch Immediately
Quantities greater than 377 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹183.56 ₹183.56
₹135.11 ₹1,351.10
₹123.00 ₹3,075.00
₹108.09 ₹9,728.10
₹101.57 ₹27,423.90
₹97.84 ₹52,833.60
₹91.88 ₹2,31,537.60
₹89.83 ₹4,52,743.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹158.41
Min:
1

Similar Product

Texas Instruments TLC339IPWR
Texas Instruments
Analog Comparators Quad MicroPWR LinCMO S Comparator A 595- A 595-TLC339IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Rail-to-Rail
1 us
General Purpose
3 V
16 V
20 uA
6 mA
5 mV
2 pA
- 55 C
+ 125 C
TLC339
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 84 dB
Pd - Power Dissipation: 700 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.