TLC352ID

595-TLC352ID
TLC352ID

Mfr.:

Description:
Analog Comparators Dual Differential

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Quantities greater than 439 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹158.41 ₹158.41
₹116.48 ₹1,164.80
₹96.91 ₹2,422.75
₹91.32 ₹6,849.00
₹88.99 ₹26,697.00
₹85.54 ₹44,908.50
₹84.51 ₹88,735.50
₹79.11 ₹2,01,730.50
₹77.43 ₹3,89,085.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹131.38
Min:
1

Similar Product

Texas Instruments TLC352IDR
Texas Instruments
Analog Comparators Dual Low Vltg LinCMO S Differential A 59 A 595-TLC352ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, TTL
200 ns
Differential
1.4 V
16 V
200 uA
6 mA
5 mV
5 pA
- 40 C
+ 85 C
TLC352
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 1 pA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Tradename: LinCMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.