TLC352IP

Texas Instruments
595-TLC352IP
TLC352IP

Mfr.:

Description:
Analog Comparators Dual Differential

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 867

Stock:
867 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 867 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹286.06 ₹286.06
₹189.16 ₹1,891.60
₹166.79 ₹8,339.50
₹146.29 ₹14,629.00
₹136.97 ₹34,242.50
₹120.20 ₹60,100.00
₹95.98 ₹95,980.00
₹93.18 ₹2,32,950.00
₹92.53 ₹4,62,650.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
2 Channel
CMOS, TTL
200 ns
Differential
1.4 V
16 V
200 uA
6 mA
5 mV
5 pA
- 40 C
+ 85 C
TLC352
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 1 pA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Tradename: LinCMOS
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.