TLC3541IDGK

Texas Instruments
595-TLC3541IDGK
TLC3541IDGK

Mfr.:

Description:
Analog to Digital Converters - ADC 5V Lo-Pwr 14-Bit 200 KSPS Serial A 595-T A 595-TLC3541IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 126 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,711.72 ₹1,711.72
₹1,300.79 ₹13,007.90
₹1,246.75 ₹31,168.75
₹981.19 ₹78,495.20
₹965.34 ₹2,31,681.60
₹964.41 ₹5,40,069.60
₹910.37 ₹9,46,784.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC3541
SMD/SMT
VSSOP-8
14 bit
1 Channel
SPI
200 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
82 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: TLC3541EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 17 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 81.5 dB
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 23.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC3541/TLC3545 Analog-to-Digital Converters

Texas Instruments TLC3541/TLC3545 Analog-to-Digital Converters (ADCs) are a family of high-performance, 14-bit, low-power, miniature CMOS analog-to-digital converters (ADCs). These devices operate from a single 5V supply. These devices are available with single, dual, or single pseudo-differential inputs. All of these devices have a chip select (CS)\, serial clock (SCLK), and serial data output (SDO) that provides a direct 3-wire interface to the serial port of the most popular host microprocessors (SPI interface). When interfaced with a DSP, a frame sync signal (FS) is used to indicate the start of a serial data frame on either pin 1 (CS)\ or pin 7 (FS) for the TLC3541. The TLC3545 ADC connects to the DSP via pin 1 only (CS)\.