TLC3544IPW

Texas Instruments
595-TLC3544IPW
TLC3544IPW

Mfr.:

Description:
Analog to Digital Converters - ADC 14-bit 5V 200KSPS 4- Channel Unipolar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,411.14 ₹4,411.14
₹3,772.86 ₹37,728.60
₹3,234.28 ₹80,857.00
₹3,192.35 ₹2,23,464.50
₹3,181.17 ₹8,90,727.60
560 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC3544
SMD/SMT
TSSOP-20
14 bit
4 Channel
SPI
200 kS/s
Pseudo-Differential
SAR
4.5 V to 5.5 V
2.7 V to 5.5 V
81 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: TLC3544EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 20 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 80.8 dB
Factory Pack Quantity: 70
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V, 5.5 V
Supply Voltage - Min: 2.7 V, 4.75 V
Unit Weight: 78.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.