TLC556CD

Texas Instruments
595-TLC556CD
TLC556CD

Mfr.:

Description:
Timers & Support Products Dual CMOS A 595-TLC5 56CDR A 595-TLC556C A 595-TLC556CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,504

Stock:
3,504 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹208.72 ₹208.72
₹154.68 ₹1,546.80
₹132.32 ₹6,616.00
₹125.79 ₹12,579.00
₹118.34 ₹29,585.00
₹114.61 ₹57,305.00
₹110.88 ₹1,10,880.00
₹107.16 ₹3,21,480.00
₹99.70 ₹4,98,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹129.52
Min:
1

Similar Product

Texas Instruments TLC556CDR
Texas Instruments
Timers & Support Products Dual CMOS A 595-TLC5 56CD A 595-TLC556CD A 595-TLC556CD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
CMOS, MOS, TTL
SOIC-14
2 V
15 V
0 C
+ 70 C
TLC556
SMD/SMT
Tube
Brand: Texas Instruments
Frequency: 2.1 MHz
High Level Output Current: 100 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 1.6 mA
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Tradename: LinCMOS
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.