TLC556MDR

Texas Instruments
595-TLC556MDR
TLC556MDR

Mfr.:

Description:
Timers & Support Products Lo-Pwr Dual LinCMOS Timer A 595-TLC556MD A 595-TLC556MD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,177

Stock:
2,177 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹236.68 ₹236.68
₹175.18 ₹1,751.80
₹160.27 ₹4,006.75
₹143.50 ₹14,350.00
₹136.04 ₹34,010.00
₹131.38 ₹65,690.00
₹127.66 ₹1,27,660.00
Full Reel (Order in multiples of 2500)
₹123.00 ₹3,07,500.00
₹119.27 ₹5,96,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹281.40
Min:
1

Similar Product

Texas Instruments TLC556MD
Texas Instruments
Timers & Support Products Dual CMOS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
CMOS, MOS, TTL
SOIC-14
2 V
15 V
- 55 C
+ 125 C
TLC556
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Frequency: 2.1 MHz
High Level Output Current: 100 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 2 mA
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Tradename: LinCMOS
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.