TLC5615ID

Texas Instruments
595-TLC5615ID
TLC5615ID

Mfr.:

Description:
Digital to Analog Converters - DAC 10bit DAC A 595-TLC5 615IDR A 595-TLC561 A 595-TLC5615IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,140.52 ₹1,140.52
₹887.07 ₹8,870.70
₹846.07 ₹21,151.75
₹570.26 ₹42,769.50
₹566.53 ₹5,94,856.50
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹814.39
Min:
1

Similar Product

Texas Instruments TLC5615IDR
Texas Instruments
Digital to Analog Converters - DAC 10-Bit 12.5 us DAC S erial Input Lo-Pwr A 595-TLC5615ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC5615
10 bit
75 kS/s
1 Channel
12.5 us
Voltage
3-Wire, Microwire, QSPI, SPI
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Gain Error: 0.3 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 750 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.