TLC5628IDWR

Texas Instruments
595-TLC5628IDWR
TLC5628IDWR

Mfr.:

Description:
Digital to Analog Converters - DAC 8Bit 10us Octal DAC Serial In Pgrmable A A 595-TLC5628IDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹745.44 ₹14,90,880.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,415.40
Min:
1

Similar Product

Texas Instruments TLC5628IDW
Texas Instruments
Digital to Analog Converters - DAC Octal 8bit D/A A 595 -TLC5628IDWR A 595- A 595-TLC5628IDWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC5628
8 bit
8 Channel
Voltage
3-Wire
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Architecture: Resistor-String
Brand: Texas Instruments
Gain Error: 1.7 % FSR
Number of Converters: 8 Converter
Power Consumption: 15 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.