TLC59025IDBQR

Texas Instruments
595-TLC59025IDBQR
TLC59025IDBQR

Mfr.:

Description:
LED Lighting Driver ICs Lo-Pwr 16Ch Const Cr nt LED Sink Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,776

Stock:
4,776 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹150.02 ₹150.02
₹109.95 ₹1,099.50
₹99.70 ₹2,492.50
₹88.61 ₹8,861.00
₹83.30 ₹20,825.00
₹80.13 ₹40,065.00
₹79.48 ₹79,480.00
Full Reel (Order in multiples of 2500)
₹74.36 ₹1,85,900.00
₹72.68 ₹3,63,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
45 mA
QSOP-24
5.5 V
3 V
30 MHz
17 V
TLC59025
- 40 C
+ 125 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 1 mA
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Output Type: Constant Current
Pd - Power Dissipation: 1.6 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 13 mA
Type: Linear
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLC59025 LED Sink Drivers

Texas Instruments TLC59025 Low-Power LED Sink Driver features 16 constant-current output channels and constant output current invariant to load voltage change. The TI TLC59025 is designed for LED displays and LED lighting applications and contains a 16-bit shift register and data latches that convert serial input data into the parallel output format. This Texas Instruments LED sink driver provides uniform and constant current for driving LEDs within a wide range of VF variations and provides great flexibility and device performance. The TLC59025 has an adjustable constant output current range of 3mA to 45mA.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.