TLC5917ID

Texas Instruments
595-TLC5917ID
TLC5917ID

Mfr.:

Description:
LED Lighting Driver ICs 8B Constant-Current LED Sink A 595-TLC59 A 595-TLC5917IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,479

Stock:
1,479 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹173.31 ₹173.31
₹127.66 ₹1,276.60
₹111.82 ₹2,795.50
₹101.57 ₹12,188.40
₹96.91 ₹27,134.80
₹95.98 ₹95,980.00
₹90.57 ₹2,28,236.40
₹89.64 ₹4,48,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹151.88
Min:
1

Similar Product

Texas Instruments TLC5917IDR
Texas Instruments
LED Lighting Driver ICs 8B Constant-Current LED Sink A 595-TLC59 A 595-TLC5917ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost
120 mA
SOIC-Narrow-16
5.5 V
3 V
30 MHz
20 V
TLC5917
- 40 C
+ 125 C
Constant Current, Thermal Shutdown
Tube
Brand: Texas Instruments
High Level Output Current: - 1 mA
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Output Type: Constant Current
Pd - Power Dissipation: 1.5 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Supply Current - Max: 22 mA
Type: Linear
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.