TLC5923DAPR

Texas Instruments
595-TLC5923DAPR
TLC5923DAPR

Mfr.:

Description:
LED Display Drivers 16 Ch LED Driver w/D ot Correction A 595 A 595-TLC5923DAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,082

Stock:
1,082 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹352.22 ₹352.22
₹269.29 ₹2,692.90
₹248.79 ₹6,219.75
₹225.50 ₹22,550.00
₹215.25 ₹53,812.50
₹210.59 ₹2,10,590.00
Full Reel (Order in multiples of 2000)
₹200.34 ₹4,00,680.00
₹193.81 ₹7,75,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹418.38
Min:
1

Similar Product

Texas Instruments TLC5923DAP
Texas Instruments
LED Display Drivers 16 Ch LED Driver w/D ot Correction A 595 A 595-TLC5923DAPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-32
65 mA
SMD/SMT
- 40 C
+ 85 C
TLC5923
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Fault Detection, LED Open Detection, ON/OFF LED Driver, Power Good/Error Flag
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 3.9 W
Product Type: LED Display Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: HPA00030DAPR
Unit Weight: 181.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99