TLC5941PWPG4

Texas Instruments
595-TLC5941PWPG4
TLC5941PWPG4

Mfr.:

Description:
LED Display Drivers 16 Channel LED Drive r ALT 595-TLC5941PW ALT 595-TLC5941PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 590

Stock:
590 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹493.85 ₹493.85
₹339.18 ₹3,391.80
₹314.95 ₹15,747.50
₹276.74 ₹27,674.00
₹177.04 ₹44,260.00
₹169.59 ₹1,69,590.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹366.20
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹313.08
Min:
1

Similar Product

Texas Instruments TLC5941PWP
Texas Instruments
LED Display Drivers 16 Channel LED Drive r A 595-TLC5941PWPR A 595-TLC5941PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-28
60 mA
SMD/SMT
- 40 C
+ 85 C
TLC5941
Tube
Brand: Texas Instruments
Features: Dot Correction, Error Flag, Fault Detection, LED Open/Short Detection
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Unit Weight: 118.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.