TLC5941RHBR

Texas Instruments
595-TLC5941RHBR
TLC5941RHBR

Mfr.:

Description:
LED Display Drivers 16 Channel LED Drive r A 595-TLC5941RHBT A 595-TLC5941RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,731

Stock:
6,731 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹313.08 ₹313.08
₹235.75 ₹2,357.50
₹216.18 ₹5,404.50
₹194.75 ₹19,475.00
₹184.50 ₹46,125.00
₹181.70 ₹90,850.00
₹172.38 ₹1,72,380.00
Full Reel (Order in multiples of 3000)
₹165.86 ₹4,97,580.00
₹163.07 ₹9,78,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹355.02
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹367.13
Min:
1

Similar Product

Texas Instruments TLC5941RHBT
Texas Instruments
LED Display Drivers 16 Channel LED Drive r A 595-TLC5941RHBR A 595-TLC5941RHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
VQFN-32
60 mA
SMD/SMT
- 40 C
+ 85 C
TLC5941
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Dot Correction, Error Flag, Fault Detection, LED Open/Short Detection
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Part # Aliases: HPA00219RHBR
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.