TLC5944RHBT

Texas Instruments
595-TLC5944RHBT
TLC5944RHBT

Mfr.:

Description:
LED Display Drivers 16Ch 12B PWM LED Dri ver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹301.90 ₹301.90
₹261.84 ₹2,618.40
₹241.34 ₹6,033.50
₹217.11 ₹21,711.00
Full Reel (Order in multiples of 250)
₹176.11 ₹44,027.50
₹166.79 ₹83,395.00
₹162.13 ₹1,62,130.00
₹159.34 ₹3,98,350.00
₹158.41 ₹7,92,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
VQFN-32
60 mA
SMD/SMT
- 40 C
+ 85 C
TLC5944
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Dot Correction, Error Flag, Fault Detection, LED Open/Short Detection
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 3.482 W
Product Type: LED Display Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Unit Weight: 71.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC5944 LED Drivers

Texas Instruments TLC5944 LED drivers feature 16 individually adjustable channels containing 4,096 pulse-width modulated steps with maximum current values set via a single external resistor. The devices feature 64 constant sink current (dot correction) steps that adjust for brightness variations between LEDs and can be accessed via a common serial interface port. The TLC5944 devices use an internal pre-charge FET to prevent ghost lighting on multiplexed LED systems.