TLC5948ADBQ

Texas Instruments
595-TLC5948ADBQ
TLC5948ADBQ

Mfr.:

Description:
LED Lighting Driver ICs 16Ch ES-PWM LED Driv er A 595-TLC5948ADB A 595-TLC5948ADBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
60 mA
QSOP-24
5.5 V
3 V
33 MHz
10 V
TLC5948A
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Dot Correction, LED Open Detection, PWM Control
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Supply Current - Max: 18 mA
Type: Linear
Unit Weight: 1.700 g
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
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹315.28 ₹315.28
₹242.67 ₹2,426.70
₹205.41 ₹10,270.50
₹192.04 ₹19,204.00
₹181.53 ₹45,382.50
₹174.84 ₹87,420.00
₹169.11 ₹1,69,110.00
₹166.24 ₹4,15,600.00
₹165.28 ₹8,26,400.00