TLC5954RTQR

Texas Instruments
595-TLC5954RTQR
TLC5954RTQR

Mfr.:

Description:
LED Lighting Driver ICs 48 channels constant current LED driver A 595-TLC5954RTQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,034

Stock:
1,034 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹468.70 ₹468.70
₹357.81 ₹3,578.10
₹329.86 ₹8,246.50
₹299.11 ₹29,911.00
₹286.99 ₹71,747.50
₹284.20 ₹1,42,100.00
₹267.43 ₹2,67,430.00
Full Reel (Order in multiples of 2000)
₹260.90 ₹5,21,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹534.85
Min:
1

Similar Product

Texas Instruments TLC5954RTQT
Texas Instruments
LED Lighting Driver ICs 49 channels constant current LED driver A 595-TLC5954RTQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
48 Output
Boost
24.4 mA, 34.9 mA
QFN-56
3.6 V
3 V
30 MHz
10 V
TLC5954
- 40 C
+ 85 C
Constant Current, LED Open Detection, ON/OFF Control
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 2 mA
Input Voltage: 3 V to 3.6 V
Low Level Output Current: 2 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 48 Channel
Output Type: Constant Current
Product: Constant Current Sink LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 25.5 mA
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.