TLC69650QRTWRQ1

Texas Instruments
595-TLC69650QRTWRQ1
TLC69650QRTWRQ1

Mfr.:

Description:
LED Lighting Driver ICs Automotive 8-scan MO SFET controller for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,991

Stock:
2,991 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹305.46 ₹305.46
₹259.64 ₹2,596.40
₹246.16 ₹1,23,080.00
₹209.33 ₹2,09,330.00
Full Reel (Order in multiples of 3000)
₹132.96 ₹3,98,880.00
₹130.27 ₹7,81,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
30 mA
WQFN-24
5.5 V
3 V
20 MHz
50 V
TLC69650
- 40 C
+ 125 C
High Speed Daisy Chain Interface
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 3 V to 5.5 V
Mounting Style: SMD/SMT
Output Type: Two-Wire
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Type: Automotive Scan MOSFET Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC696x0/TLC696x0-Q1 8-Scan MOSFET Controllers

Texas Instruments TLC696x0/TLC696x0-Q1 8-Scan MOSFET Controllers are compatible with current-sink driver TLC696x2/4/8 to achieve 2/4/8 time-multiplexing control. Each device integrates with 16 constant current sinks for up to 8 scan MOSFETs control. The device equips with a ghost-cancellation function to eliminate upside ghosting.