TLC69699DRRR

Texas Instruments
595-TLC69699DRRR
TLC69699DRRR

Mfr.:

Description:
LED Display Drivers Bridge between SPI a nd local dimming TLC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹203.94 ₹203.94
₹130.27 ₹1,302.70
₹115.89 ₹2,897.25
₹95.23 ₹9,523.00
₹83.64 ₹20,910.00
₹79.24 ₹39,620.00
₹66.57 ₹66,570.00
Full Reel (Order in multiples of 3000)
₹60.73 ₹1,82,190.00
₹55.25 ₹3,31,500.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
SPI
WSON-12
5.5 V
2.5 V
SMD/SMT
- 40 C
+ 85 C
TLC69699
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TLC69699DYYEVM
Features: CRC, Fault output, Interrupt pin, Oscillator, UVLO
Number of LEDs: 4 LEDs
Product Type: LED Display Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99