TLC6984RRFR

Texas Instruments
595-TLC6984RRFR
TLC6984RRFR

Mfr.:

Description:
LED Display Drivers 48 current sources 6 4 scans common cat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,355

Stock:
1,355 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,012.87 ₹1,012.87
₹792.03 ₹7,920.30
₹736.12 ₹18,403.00
₹675.56 ₹67,556.00
₹653.19 ₹1,63,297.50
₹646.67 ₹3,23,335.00
₹638.28 ₹6,38,280.00
Full Reel (Order in multiples of 2000)
₹592.62 ₹11,85,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
VQFN-76
20 mA
SMD/SMT
- 40 C
+ 85 C
TLC6984
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 2 mA
Low Level Output Current: 2 mA
Moisture Sensitive: Yes
Number of LEDs: 16 LED, 32 LED, 48 LED, 64 LED
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC6984 48x16 Matrix LED Display Driver

Texas Instruments TLC6984 48x16 Matrix LED Display Driver is a highly-integrated common cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. Besides driving 16 × 16 and 32 × 32 RGB LED pixels as TLC6983, three TLC6984s are capable of driving 48 × 48 RGB LED pixels, and stacking four TLC6984s can drive 64 × 64 RGB LED pixels. The device supports separated power supplies for the red, green, and blue LEDs by its common cathode structure to achieve low power consumption. Furthermore, the operation power of the TLC6984 is significantly reduced by ultra-low operation voltage range (VCC down to 2.5V) and ultra-low operation current (ICC down to 3.6mA).