TLC7225CDW

Texas Instruments
595-TLC7225CDW
TLC7225CDW

Mfr.:

Description:
Digital to Analog Converters - DAC Quad DAC 8bit A 595- TLC7225CDWR A 595-T A 595-TLC7225CDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,125.61 ₹1,125.61
₹882.41 ₹8,824.10
₹821.85 ₹20,546.25
₹713.76 ₹71,376.00
₹698.85 ₹1,74,712.50
₹670.90 ₹3,35,450.00
₹657.85 ₹6,57,850.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC7225
8 bit
143 kS/s
4 Channel
20 us
Voltage Buffered
Parallel
- 5.5 V to 0 V, 11.4 V to 16.5 V
- 5.5 V to 0 V, 11.4 V to 16.5 V
- 25 C
+ 85 C
SMD/SMT
SOIC-24
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 4 Converter
Power Consumption: 75 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 15.75 V
Supply Voltage - Min: 14.25 V
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99