TLC7528CNSR

Texas Instruments
595-TLC7528CNSR
TLC7528CNSR

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 0.1 us Dual MD AC A 595-TLC7528CNS A 595-TLC7528CNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹452.85 ₹9,05,700.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC7528
8 bit
10 MS/s
2 Channel
Parallel
5 V, 15 V
5 V, 15 V
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Reel
Architecture: R-2R
Brand: Texas Instruments
Gain Error: 1 % FSR
Number of Converters: 2 Converter
Power Consumption: 7.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V, 15.5 V
Supply Voltage - Min: 4.75 V, 14.5 V
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.