TLE2021BMJG

595-TLE2021BMJG
TLE2021BMJG

Mfr.:

Description:
Precision Amplifiers Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
110 dB
CDIP-8
Through Hole
- 55 C
+ 125 C
TLE2021B
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 90 fA
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1.05 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Technology: BiCOM
Voltage Gain dB: 123.52 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.