TLK100PHP

595-TLK100PHP
TLK100PHP

Mfr.:

Description:
Ethernet ICs Industrl Ethrnet PHY A 595-DP83822IRHBT A 595-DP83822IRHBT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments DP83822IRHBT
Texas Instruments
Ethernet ICs Robust LP 10/100 EP L Transceiver A 595- A 595-DP83822IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
HTQFP-48
Ethernet Transceivers
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII
2.38 V
3.6 V
- 40 C
+ 85 C
TLK100
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 189 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.