TLK10232CTR

Texas Instruments
595-TLK10232CTR
TLK10232CTR

Mfr.:

Description:
Ethernet ICs Dual Channel BP Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,217.51 ₹3,217.51
₹2,609.97 ₹26,099.70
₹2,458.09 ₹61,452.25
₹2,274.52 ₹2,70,667.88
₹2,163.64 ₹5,14,946.32
595 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
FCBGA-144
Ethernet Transceivers
1GBASE-KX, 10GBASE-KR
2 Transceiver
1 Gb/s, 5 Gb/s, 10 Gb/s
XAUI
950 mV, 1.425 V, 1.71 V
1.05 V, 1.575 V, 1.89 V
- 40 C
+ 85 C
TLK10232
Tray
Brand: Texas Instruments
Development Kit: TLK10232EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.3 W
Product Type: Ethernet ICs
Factory Pack Quantity: 119
Subcategory: Communication & Networking ICs
Supply Current - Max: 650 mA
Unit Weight: 2.661 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.