TLK105LRHBT

Texas Instruments
595-TLK105LRHBT
TLK105LRHBT

Mfr.:

Description:
Ethernet ICs Ind Temp SGL Port 10 /100Mbs A 595-DP838 A 595-DP83822IRHBT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹622.44 ₹622.44
₹478.95 ₹4,789.50
₹442.61 ₹11,065.25
₹403.47 ₹40,347.00
Full Reel (Order in multiples of 250)
₹383.90 ₹95,975.00
₹366.20 ₹1,83,100.00
₹353.15 ₹3,53,150.00
₹342.90 ₹8,57,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹530.19
Min:
1

Similar Product

Texas Instruments DP83822IRHBT
Texas Instruments
Ethernet ICs Robust LP 10/100 EP L Transceiver A 595- A 595-DP83822IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-32
Ethernet Transceivers
10/100BASE-T, 100BASE-FX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII
1.8 V
3.3 V
- 40 C
+ 85 C
TLK105L
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 270 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Current - Max: 10 uA
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.