TLK110PTR

Texas Instruments
595-TLK110PTR
TLK110PTR

Mfr.:

Description:
Ethernet ICs Industrial 10/100 Et hernet PHY A 595-DP A 595-DP83822IRHBR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,115

Stock:
4,115 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹844.21 ₹844.21
₹677.42 ₹6,774.20
₹628.97 ₹15,724.25
₹590.76 ₹59,076.00
₹576.78 ₹1,44,195.00
₹572.13 ₹2,86,065.00
Full Reel (Order in multiples of 1000)
₹550.69 ₹5,50,690.00
₹539.51 ₹10,79,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,101.39
Min:
1

Similar Product

Texas Instruments DP83822IRHBR
Texas Instruments
Ethernet ICs Low-power robust 10 /100-Mbps Ethernet P A 595-DP83822IRHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-48
Ethernet Transceivers
10/100BASE-T
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII
3 V
3.6 V
- 40 C
+ 85 C
TLK110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLK110CUSEVM
Pd - Power Dissipation: 270 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Industrial Communication Solution

Texas Instruments Industrial Communication Solution is designed to integrate the communications interfaces used in a broad range of industrial systems, including programmable logic controllers (PLCs), industrial communication modules, interfaces for sensors and I/O systems, drives with integrated communications, and motor drive feedback systems. This TI solution supports all major industrial protocols, with new ones added continuously. 

TLK110 Industrial 10/100 Ethernet PHY

Texas Instruments TLK110 Industrial 10/100 Ethernet PHY for 10Base-T and 100Base TX signaling integrates all the physical-layer functions needed to transmit and receive data on standard twisted-pair cables. This Ethernet PHY supports the standard Media Independent Interface (MII) and Reduced Media Independent Interface (RMII) for direct connection to a Media Access Controller (MAC). The TLK110 is designed for power-supply flexibility and can operate with a single 3.3V power supply or with combinations of 3.3V and 1.5V power supplies for reduced power operation. The Texas Instruments TLK110 uses mixed-signal processing to perform equalization, data recovery, and error correction to achieve robust operation over CAT 5 twisted-pair wiring.