TLK1501IRCPR

Texas Instruments
595-TLK1501IRCPR
TLK1501IRCPR

Mfr.:

Description:
Ethernet ICs 0.6 to 1.5 Gbps Tran sceiver A 595-TLK15 A 595-TLK1501IRCP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹1,696.81 ₹16,96,810.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹2,840.13
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹2,928.65
Min:
1

Similar Product

Texas Instruments TLK1501IRCP
Texas Instruments
Ethernet ICs 0.6 to 1.5 Gbps Tran sceiver A 595-TLK15 A 595-TLK1501IRCPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HVQFP-64
Ethernet Transceivers
1 Transceiver
600 Mb/s to 1.3 Gb/s
2.3 V
2.7 V
- 40 C
+ 85 C
TLK1501
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLK1501EVM
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Current - Max: 100 mA
Unit Weight: 227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.