TLK2201BIRCP

595-TLK2201BIRCP
TLK2201BIRCP

Mfr.:

Description:
Ethernet ICs 1.2 to 1.6 Gb Ethernet Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Quantities greater than 146 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,431.24 ₹1,431.24
₹1,190.84 ₹11,908.40
₹1,108.84 ₹27,721.00
₹1,018.46 ₹1,01,846.00
₹1,008.21 ₹2,52,052.50
₹948.57 ₹4,55,313.60
₹927.14 ₹10,38,396.80
2,560 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HVQFP-64
Ethernet Transceivers
1 Transceiver
1.2 Gb/s to 1.6 Gb/s
2.3 V
2.7 V
- 40 C
+ 85 C
TLK2201BI
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 160
Subcategory: Communication & Networking ICs
Supply Current - Max: 111 mA
Unit Weight: 227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.