TLV1117-15CDRJR

Texas Instruments
595-TLV1117-15CDRJR
TLV1117-15CDRJR

Mfr.:

Description:
LDO Voltage Regulators Fixed LDO Volt Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,365

Stock:
2,365 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2365 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹313.08 ₹313.08
₹205.93 ₹2,059.30
₹191.02 ₹4,775.50
₹165.86 ₹16,586.00
₹155.61 ₹38,902.50
₹136.04 ₹68,020.00
₹112.75 ₹1,12,750.00
Full Reel (Order in multiples of 3000)
₹105.29 ₹3,15,870.00
₹103.43 ₹6,20,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
1.5 V
800 mA
1 Output
Positive
10 mA
2.9 V
15 V
Fixed
- 40 C
+ 125 C
1.2 V
TLV1117
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V, 1.35 V, 1.4 V
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.4 %
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Adjustable and Fixed Low Dropout Voltage Regulators
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.