TLV1117CKCT

595-TLV1117CKCT
TLV1117CKCT

Mfr.:

Description:
LDO Voltage Regulators SGL Output LDO 800mA A 595-TLV1117CKTTR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Quantities greater than 154 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75.48 ₹75.48
₹53.76 ₹537.60
₹45.57 ₹2,278.50
₹41.09 ₹4,109.00
₹38.20 ₹9,550.00
₹36.53 ₹18,265.00
₹35.13 ₹35,130.00
₹33.64 ₹84,100.00
₹32.71 ₹1,63,550.00

Similar Product

Texas Instruments TLV1117CKTTR
Texas Instruments
LDO Voltage Regulators Sgl Output 800mA Fix ed & Adj A 595-TLV1 A 595-TLV1117CKCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
Adjustable
800 mA
1 Output
Positive
5 mA
2.7 V
15 V
75 dB
Adjustable
- 40 C
+ 125 C
1.2 V
TLV1117
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Operating Supply Current: 80 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.