TLV1805Q1EVM

Texas Instruments
595-TLV1805Q1EVM
TLV1805Q1EVM

Mfr.:

Description:
Amplifier IC Development Tools TLV1805 REVERSE CURR ENT EVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,070.72 ₹11,070.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Comparator
TLV1805-Q1
26 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: TLV1805-Q1
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV1805QEVM Evaluation Module (EVM)

Texas Instruments TLV1805QEVM Evaluation Module (EVM) will demonstrate reverse current and reverse battery protection using a discrete comparator-based solution for both P and N-channel MOSFET topologies. This demonstration utilizes the TLV1805-Q1, a 40V, microPower, push-pull automotive high voltage comparator. The evaluation module circuit does not protect against under-voltage, overvoltage, or over-current.