TLV1812DDFR

Texas Instruments
595-TLV1812DDFR
TLV1812DDFR

Mfr.:

Description:
Analog Comparators Dual micropower high -voltage comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,518

Stock:
1,518
Can Dispatch Immediately
On Order:
3,000
Expected 29-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹139.77 ₹139.77
₹101.57 ₹1,015.70
₹92.16 ₹2,304.00
₹81.81 ₹8,181.00
₹76.87 ₹19,217.50
₹73.89 ₹36,945.00
₹73.05 ₹73,050.00
Full Reel (Order in multiples of 3000)
₹68.30 ₹2,04,900.00
₹66.81 ₹4,00,860.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-THIN-8
2 Channel
Push-Pull
Differential
2.4 V
40 V
5 uA
3 mV
0.15 pA
- 40 C
+ 125 C
TLV1812
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail to Rail
Ios - Input Offset Current: 10 fA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 420 ns
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV18xx/Q1/EP Dual Micropower Comparators

Texas Instruments TLV18xx/Q1/EP Dual Micropower Comparators are a series of 40V single, dual, and quad-channel comparators with multiple output options. The devices provide rail-to-rail inputs with push-pull or open-drain output versions. The TLV18xx/TLV18xx-Q1 have an ideal speed-to-power combination with a propagation delay of 420ns, a full supply voltage range of 2.4V to 40V, and a quiescent supply current of 5µA per channel. The TLV1812-EP and TLV1822-EP devices have gold bondwires, a temperature range of –55 to +105°C, and include a SnPb lead finish.