TLV1812DR

Texas Instruments
595-TLV1812DR
TLV1812DR

Mfr.:

Description:
Analog Comparators Dual micropower high -voltage comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,028

Stock:
3,028 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹130.45 ₹130.45
₹95.04 ₹950.40
₹86.01 ₹2,150.25
₹76.22 ₹7,622.00
₹71.47 ₹17,867.50
₹68.67 ₹34,335.00
₹67.65 ₹67,650.00
Full Reel (Order in multiples of 3000)
₹63.55 ₹1,90,650.00
₹62.06 ₹3,72,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Push-Pull
General Purpose
2.4 V
40 V
5 uA
3 mV
0.15 pA
- 40 C
+ 125 C
TLV1812
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV18xx/Q1/EP Dual Micropower Comparators

Texas Instruments TLV18xx/Q1/EP Dual Micropower Comparators are a series of 40V single, dual, and quad-channel comparators with multiple output options. The devices provide rail-to-rail inputs with push-pull or open-drain output versions. The TLV18xx/TLV18xx-Q1 have an ideal speed-to-power combination with a propagation delay of 420ns, a full supply voltage range of 2.4V to 40V, and a quiescent supply current of 5µA per channel. The TLV1812-EP and TLV1822-EP devices have gold bondwires, a temperature range of –55 to +105°C, and include a SnPb lead finish.