TLV1832QPWRQ1

Texas Instruments
595-TLV1832QPWRQ1
TLV1832QPWRQ1

Mfr.:

Description:
Analog Comparators Automotive dual hi g h-speed high-v

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,936

Stock:
2,936 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹265.93 ₹265.93
₹173.39 ₹1,733.90
₹159.02 ₹3,975.50
₹136.56 ₹13,656.00
₹127.57 ₹31,892.50
₹111.40 ₹55,700.00
₹93.43 ₹93,430.00
Full Reel (Order in multiples of 3000)
₹88.13 ₹2,64,390.00
₹86.25 ₹5,17,500.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
2 Channel
Push-Pull
2.7 V
40 V
75 uA
300 uV
500 pA
- 40 C
+ 125 C
TLV1832
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Rail-to-Rail
Product Type: Analog Comparators
Propagation Delay Time: 110 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 Comparators

Texas Instruments TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 High-Speed Comparators are high-speed devices that offer rail-to-rail inputs with push-pull and open-drain output options. These comparators operate at a 2.7V to 40V input supply voltage range. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators feature 65ns of propagation delay, making the device well-suited for high-speed current sensing and voltage protection applications. These comparators include a Power-On Reset (POR) that makes sure the output is in a known state until the minimum supply voltage has been reached. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators come with an open-drain output stage, making them appropriate for level transition. These high-speed comparators operate at -40°C to 125°C temperature range. These high-speed comparators are ideal for motor drives, grid infrastructure, factory automation and control, and traction inverters. The TLV183x-Q1/TLV184x-Q1 devices are AEC-Q100 qualified for automotive applications.