TLV2217-18KCS

Texas Instruments
595-TLV2217-18KCS
TLV2217-18KCS

Mfr.:

Description:
LDO Voltage Regulators 1.8-V Fixed-Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹326.13 ₹326.13
₹245.06 ₹2,450.60
₹212.45 ₹10,622.50
₹202.20 ₹20,220.00
₹191.02 ₹47,755.00
₹185.43 ₹92,715.00
₹177.97 ₹1,77,970.00
₹173.31 ₹4,33,275.00
₹169.59 ₹8,47,950.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
1.8 V
500 mA
1 Output
Positive
3 V
12 V
Fixed
0 C
+ 125 C
500 mV
TLV2217
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 190 uA
Line Regulation: 9 mV
Load Regulation: 17 mV
Operating Supply Current: 2 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.