TLV2217-25KVURG3

Texas Instruments
595-TLV2217-25KVURG3
TLV2217-25KVURG3

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 500mA Fixed(2.5V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,094

Stock:
3,094 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹290.72 ₹290.72
₹218.04 ₹2,180.40
₹200.34 ₹5,008.50
₹179.84 ₹17,984.00
₹170.52 ₹42,630.00
₹164.00 ₹82,000.00
₹159.34 ₹1,59,340.00
Full Reel (Order in multiples of 2500)
₹152.82 ₹3,82,050.00
₹150.02 ₹7,50,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
2.5 V
500 mA
1 Output
Positive
3 V
12 V
Fixed
0 C
+ 125 C
500 mV
TLV2217
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV at 250 mA
Ib - Input Bias Current: 190 uA
Line Regulation: 12 mV
Load Regulation: 23 mV
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 328.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.