TLV2254IDR

Texas Instruments
595-TLV2254IDR
TLV2254IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Rail-To-Rail Lo -Vltg Lo-Power A 59 A 595-TLV2254ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,537

Stock:
2,537 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹331.72 ₹331.72
₹249.72 ₹2,497.20
₹229.22 ₹5,730.50
₹206.86 ₹20,686.00
₹195.68 ₹48,920.00
₹193.81 ₹96,905.00
₹188.22 ₹1,88,220.00
Full Reel (Order in multiples of 2500)
₹177.97 ₹4,44,925.00
₹174.25 ₹8,71,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹355.95
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹345.70
Min:
1

Similar Product

Texas Instruments TLV2254ID
Texas Instruments
Operational Amplifiers - Op Amps LiNCMOS R/R A 595-TL V2254IDR A 595-TLV2 A 595-TLV2254IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
200 kHz
120 mV/us
1.5 mV
60 pA
8 V
2.7 V
140 uA
8 mA
83 dB
19 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2254
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 4 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Unit Weight: 133.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.