TLV2333IDGKR

Texas Instruments
595-TLV2333IDGKR
TLV2333IDGKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 350-kHz low-n o ise RRIO CMOS ope A A 595-TLV2333IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,116

Stock:
6,116 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹150.02 ₹150.02
₹109.95 ₹1,099.50
₹99.70 ₹2,492.50
₹88.43 ₹8,843.00
₹83.12 ₹20,780.00
₹79.95 ₹39,975.00
₹79.30 ₹79,300.00
Full Reel (Order in multiples of 2500)
₹74.17 ₹1,85,425.00
₹72.59 ₹3,62,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹207.79
Min:
1

Similar Product

Texas Instruments TLV2333IDGKT
Texas Instruments
Operational Amplifiers - Op Amps Dual 350-kHz low-n o ise RRIO CMOS ope A A 595-TLV2333IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
350 kHz
160 mV/us
15 uV
70 pA
5.5 V
1.8 V
17 uA
5 mA
130 dB
55 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2333
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 140 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLV333/TLV2333/TLV4333 Zero-Drift CMOS Op Amps

Texas Instruments TLV333/TLV2333/TLV4333 Zero-Drift CMOS Operational Amplifiers offer precision performance at a very competitive price. These devices are members of the zero-drift family of amplifiers that uses a proprietary auto-calibration technique. This technique simultaneously provides low offset voltage (15µV, max) and near-zero drift over time and temperature at only 28µA (max) of quiescent current. The TLV333/TLV2333/TLV4333 features rail-to-rail input and output in addition to near-flat 1/f noise. This makes these amplifiers ideal for many applications and much easier to design into a system. These devices are optimised for low-voltage operation as low as 1.8V (±0.9V) and up to 5.5V (±2.75V).
Learn more