TLV2361CDBVR

Texas Instruments
595-TLV2361CDBVR
TLV2361CDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps High Perf LV Op Amp A 595-TLV2361CDBVT A 595-TLV2361CDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,192

Stock:
12,192 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹101.52 ₹101.52
₹73.04 ₹730.40
₹66.03 ₹1,650.75
₹58.31 ₹5,831.00
₹54.62 ₹13,655.00
₹52.38 ₹26,190.00
₹50.58 ₹50,580.00
Full Reel (Order in multiples of 3000)
₹48.87 ₹1,46,610.00
₹46.36 ₹2,78,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹116.79
Min:
1

Similar Product

Texas Instruments TLV2361CDBVT
Texas Instruments
Operational Amplifiers - Op Amps Single High-Perf A 5 95-TLV2361CDBVR A 595-TLV2361CDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
7 MHz
3 V/us
6 mV
150 nA
5 V
2 V
1.75 mA
1.2 mA
85 dB
8 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLV2361
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: +/- 2.5 V
Minimum Dual Supply Voltage: +/- 1 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99