TLV2362IP

Texas Instruments
595-TLV2362IP
TLV2362IP

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual High Performnce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 522

Stock:
522 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93.18 ₹93.18
₹67.00 ₹670.00
₹56.47 ₹2,823.50
₹53.21 ₹5,321.00
₹49.76 ₹12,440.00
₹47.71 ₹23,855.00
₹45.66 ₹45,660.00
₹43.89 ₹1,09,725.00
₹42.96 ₹2,14,800.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
7 MHz
3 V/us
6 mV
150 nA
5 V
2 V
1.75 mA
1.2 mA
85 dB
8 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
TLV2362
Tube
Amplifier Type: Low Voltage Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: +/- 2.5 V
Minimum Dual Supply Voltage: +/- 1 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.