TLV2365DR

Texas Instruments
595-TLV2365DR
TLV2365DR

Mfr.:

Description:
High Speed Operational Amplifiers 50-MHz single-supply rail-to-rail operat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302
Can Dispatch Immediately
On Order:
3,000
Expected 07-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹191.02 ₹191.02
₹141.63 ₹1,416.30
₹128.59 ₹3,214.75
₹114.61 ₹11,461.00
₹108.09 ₹27,022.50
₹100.63 ₹50,315.00
₹97.84 ₹97,840.00
₹93.18 ₹2,79,540.00
₹91.60 ₹5,49,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
TLV2365
2 Channel
50 MHz
27 V/us
115 dB
85 mA
20 pA
400 uV
5.5 V
2.2 V
4.6 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Amplifier Type: Zero-Crossover
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
In - Input Noise Current Density: 5.8 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: High-Speed CMOS Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00025 %
Topology: Zero-Crossover Distortion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLVx365/TLVx365-Q1 Operational Amplifier

Texas Instruments TLVx365/TLVx365-Q1 Operational Amplifiers are zero-crossover, rail-to-rail input and output CMOS operational amplifiers that are optimized for low voltage and cost-sensitive applications. These op-amps feature an excellent Common-Mode Rejection Ratio (CMRR), no input stage crossover distortion, high input impedance, and output swing. These devices operate at -40°C to 125°C temperature range and offer an ultra-low input bias current and a 50MHz bandwidth. These op-amps are ideal for driving sampling Analog-to-Digital Converters (ADCs) in applications like low-side current sensing, audio, signal conditioning, and sensor amplification. The TLVx365-Q1 devices are AEC-Q100 qualified for automotive applications.