TLV2452IDGK

Texas Instruments
595-TLV2452IDGK
TLV2452IDGK

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Mcrpwr R-to-R I nput/Output Op Amp A 595-TLV2452IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹286.06 ₹286.06
₹213.38 ₹2,133.80
₹194.75 ₹4,868.75
₹174.25 ₹13,940.00
₹164.00 ₹39,360.00
₹151.88 ₹85,052.80
₹150.95 ₹1,56,988.00
₹149.09 ₹3,81,670.40
₹147.22 ₹7,41,988.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.5 mV
5 nA
6 V, +/- 3 V
2.7 V, +/- 1.35 V
23 uA
10 mA
80 dB
VSSOP-8
SMD/SMT
- 40 C
+ 125 C
TLV2452
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3.5 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 3 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.